XZVG53W-8 | |
---|---|
DigiKey Part Number | 1497-1215-2-ND - Tape & Reel (TR) 1497-1215-1-ND - Cut Tape (CT) 1497-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG53W-8 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVG53W-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.35mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.95mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.00600 | ¥20.06 |
100 | ¥1.34060 | ¥134.06 |
500 | ¥0.92732 | ¥463.66 |
1,000 | ¥0.77276 | ¥772.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.69549 | ¥1,390.98 |
6,000 | ¥0.65685 | ¥3,941.10 |
10,000 | ¥0.59889 | ¥5,988.90 |
50,000 | ¥0.51389 | ¥25,694.50 |
100,000 | ¥0.49264 | ¥49,264.00 |