SML-D12V1WT86 | |
---|---|
DigiKey Part Number | SML-D12V1WT86TR-ND - Tape & Reel (TR) SML-D12V1WT86CT-ND - Cut Tape (CT) SML-D12V1WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12V1WT86 |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12V1WT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥1.68300 | ¥16.83 |
100 | ¥0.78120 | ¥78.12 |
500 | ¥0.72122 | ¥360.61 |
1,000 | ¥0.56497 | ¥564.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55292 | ¥1,658.76 |
6,000 | ¥0.48081 | ¥2,884.86 |
15,000 | ¥0.43273 | ¥6,490.95 |
30,000 | ¥0.38465 | ¥11,539.50 |
75,000 | ¥0.34859 | ¥26,144.25 |
150,000 | ¥0.32454 | ¥48,681.00 |