M22-2510246 | |
---|---|
DigiKey Part Number | 952-2280-ND |
Manufacturer | |
Manufacturer Product Number | M22-2510246 |
Description | CONN HEADER VERT 2POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2510246 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | 0.287" (7.30mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | 5.9mm, 8.6mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.97040 | ¥97.04 |
500 | ¥0.82098 | ¥410.49 |
1,000 | ¥0.67164 | ¥671.64 |
5,000 | ¥0.59702 | ¥2,985.10 |
10,000 | ¥0.54104 | ¥5,410.40 |