SML-LX2832USBC-TR

DigiKey Part Number
67-1709-2-ND - Tape & Reel (TR)
67-1709-1-ND - Cut Tape (CT)
67-1709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX2832USBC-TR
Description
LED BLUE CLEAR 2832 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.1V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
468nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.70000¥5.70
10¥3.76600¥37.66
100¥2.49260¥249.26
1,000¥1.92417¥1,924.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.73871¥3,477.42
6,000¥1.62280¥9,736.80
10,000¥1.56484¥15,648.40
50,000¥1.47790¥73,895.00
Manufacturers Standard Package