5025 | |
---|---|
DigiKey Part Number | 36-5025-ND |
Manufacturer | |
Manufacturer Product Number | 5025 |
Description | .100 TEST POINT JUMPER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.100" (2.54mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 5025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
25 | ¥1.62560 | ¥40.64 |
100 | ¥1.59190 | ¥159.19 |
250 | ¥1.49420 | ¥373.55 |
500 | ¥1.33164 | ¥665.82 |
1,000 | ¥0.91950 | ¥919.50 |
2,500 | ¥0.78568 | ¥1,964.20 |
5,000 | ¥0.73806 | ¥3,690.30 |