BTSW-112-01-T-S | |
---|---|
DigiKey Part Number | 612-BTSW-112-01-T-S-ND |
Manufacturer | |
Manufacturer Product Number | BTSW-112-01-T-S |
Description | CONN JUMPER 2.54MM 24POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 (1 x 12) Position Shunt Connector Black Insulated 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 12 (1 x 12) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.100" (2.54mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.63600 | ¥136.36 |
100 | ¥12.18910 | ¥1,218.91 |
500 | ¥10.15750 | ¥5,078.75 |
1,000 | ¥8.70650 | ¥8,706.50 |
5,000 | ¥7.71976 | ¥38,598.80 |
10,000 | ¥7.54563 | ¥75,456.30 |