SML-LX2832SYC-TR | |
---|---|
DigiKey Part Number | 67-1708-2-ND - Tape & Reel (TR) 67-1708-1-ND - Cut Tape (CT) 67-1708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2832SYC-TR |
Description | LED YELLOW CLEAR 2832 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥5.20300 | ¥52.03 |
100 | ¥3.40980 | ¥340.98 |
1,000 | ¥2.69183 | ¥2,691.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.51232 | ¥5,024.64 |
6,000 | ¥2.42261 | ¥14,535.66 |
10,000 | ¥2.38672 | ¥23,867.20 |