FY1105W-TR | |
---|---|
DigiKey Part Number | 404-1031-2-ND - Tape & Reel (TR) 404-1031-1-ND - Cut Tape (CT) 404-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY1105W-TR |
Description | LED YELLOW CLEAR 3216 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.93300 | ¥29.33 |
100 | ¥1.94170 | ¥194.17 |
1,000 | ¥1.49944 | ¥1,499.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.35493 | ¥2,709.86 |
6,000 | ¥1.26459 | ¥7,587.54 |
10,000 | ¥1.21942 | ¥12,194.20 |
50,000 | ¥1.15167 | ¥57,583.50 |