204-211ST

DigiKey Part Number
CT204211ST-ND
Manufacturer
Manufacturer Product Number
204-211ST
Description
SWITCH SLIDE DIP DPST 0.05A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch DPST 1 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
204-211ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
DPST
Number of Positions
1
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C
Body Material
Plastic
Length
0.286" (7.26mm)
Mechanical Life
-
Electrical Life
5,000 Cycles
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.46000¥8.46
10¥8.14400¥81.44
75¥7.10747¥533.06
150¥6.60613¥990.92
300¥6.01123¥1,803.37
525¥5.57297¥2,925.81
1,050¥5.16592¥5,424.22
2,550¥4.69630¥11,975.57
5,025¥4.38320¥22,025.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.