LDQ-M516RI | |
---|---|
DigiKey Part Number | 67-1449-ND |
Manufacturer | |
Manufacturer Product Number | LDQ-M516RI |
Description | DISP 7SEG 0.56" QUAD RED 12DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 1.8V 10mA 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | LDQ-M516RI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 4 | |
Size / Dimension | 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Millicandela Rating | 13.3mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 12-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.59000 | ¥46.59 |
10 | ¥33.76700 | ¥337.67 |
100 | ¥31.28530 | ¥3,128.53 |