AA3528SURSK

DigiKey Part Number
754-1537-2-ND - Tape & Reel (TR)
754-1537-1-ND - Cut Tape (CT)
754-1537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528SURSK
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528SURSK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.23600¥22.36
100¥1.48940¥148.94
500¥1.03034¥515.17
1,000¥0.85862¥858.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.77276¥1,545.52
6,000¥0.72983¥4,378.98
10,000¥0.66543¥6,654.30
50,000¥0.57098¥28,549.00
100,000¥0.54737¥54,737.00
Manufacturers Standard Package