SMLZ14WBECW1 | |
---|---|
DigiKey Part Number | 846-1039-2-ND - Tape & Reel (TR) 846-1039-1-ND - Cut Tape (CT) 846-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLZ14WBECW1 |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMLZ14WBECW1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥11.85100 | ¥118.51 |
100 | ¥9.11840 | ¥911.84 |
500 | ¥8.24278 | ¥4,121.39 |
1,000 | ¥7.08364 | ¥7,083.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.69726 | ¥13,394.52 |
6,000 | ¥6.54271 | ¥39,256.26 |
10,000 | ¥6.43967 | ¥64,396.70 |