SFH 320-Z | |
---|---|
DigiKey Part Number | 475-SFH320-ZTR-ND - Tape & Reel (TR) 475-SFH320-ZCT-ND - Cut Tape (CT) 475-SFH320-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 320-Z |
Description | SENSOR PHOTO 980NM TOP VIEW 2LCC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 980nm Top View 2-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 320-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 980nm | |
Viewing Angle | 120° | |
Power - Max | 165 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-LCC (J-Lead) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.05470 | ¥205.47 |
1,000 | ¥1.58641 | ¥1,586.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.43348 | ¥2,866.96 |
6,000 | ¥1.33791 | ¥8,027.46 |
10,000 | ¥1.29013 | ¥12,901.30 |
50,000 | ¥1.21845 | ¥60,922.50 |