LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,346 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Orange | Standard | White | Diffused | 49mcd | Square with Flat Top | 5.00mm | 2.1V | 20mA | 110° | Through Hole | 601nm | 610nm | - | Radial | ICE CUBE LED | 5.00mm L x 5.00mm W | 7.20mm | |||
85,944 In Stock | 1 : ¥3.66000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 900mcd | Round with Flat Top | 5mm, T-1 3/4 | 2V | 20mA | 100° | Through Hole | 623nm | - | - | Radial | 5mm | - | 6.80mm | ||
7,835 In Stock | 1 : ¥4.00000 Bulk | Bulk | Active | Yellow | Standard | White | Diffused | 49mcd | Square with Flat Top | 5.00mm | 2V | 20mA | 110° | Through Hole | 590nm | 590nm | - | Radial | ICE CUBE LED | 5.00mm L x 5.00mm W | 7.20mm | |||
7,182 In Stock | 1 : ¥4.00000 Bulk | Bulk | Active | Blue | Standard | White | Diffused | 29mcd | Square with Flat Top | 5.00mm | 3.3V | 20mA | 110° | Through Hole | 465nm | 460nm | - | Radial | ICE CUBE LED | 5.00mm L x 5.00mm W | 7.20mm | |||
11,581 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Green | Standard | White | Diffused | 178mcd | Square with Flat Top | 5.00mm | 3.3V | 20mA | 110° | Through Hole | 525nm | 515nm | - | Radial | ICE CUBE LED | 5.00mm L x 5.00mm W | 7.20mm | |||
0 In Stock Check Lead Time | 1,000 : ¥1.59629 Bulk | Bulk | Active | White | - | White | Diffused | 79mcd | Square with Flat Top | 5.00mm | 3.3V | 20mA | 110° | Through Hole | - | - | - | Radial | ICE CUBE LED | 5.00mm L x 5.00mm W | 7.20mm | |||
0 In Stock Check Lead Time | 500 : ¥1.63896 Bulk | Bulk | Active | White | - | White | Diffused | 138mcd | Square with Flat Top | 3.00mm | 3.3V | 20mA | 110° | Through Hole | - | - | - | Radial | ICE CUBE LED | 3.00mm L x 3.00mm W | 4.80mm |