XSDG23MB | |
---|---|
DigiKey Part Number | 1497-1042-ND |
Manufacturer | |
Manufacturer Product Number | XSDG23MB |
Description | LED GREEN DIFF ICE CUBE LED T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XSDG23MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 5.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 7.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.21600 | ¥42.16 |
100 | ¥2.80360 | ¥280.36 |
500 | ¥2.24830 | ¥1,124.15 |
1,000 | ¥2.07794 | ¥2,077.94 |
2,000 | ¥1.93832 | ¥3,876.64 |
5,000 | ¥1.79162 | ¥8,958.10 |
10,000 | ¥1.70360 | ¥17,036.00 |
25,000 | ¥1.61106 | ¥40,276.50 |