XSMOK23MB | |
---|---|
DigiKey Part Number | 1497-1049-ND |
Manufacturer | |
Manufacturer Product Number | XSMOK23MB |
Description | LED ORANGE DIFF ICE CUBE LED T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XSMOK23MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 5.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 7.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.69200 | ¥16.92 |
100 | ¥1.13070 | ¥113.07 |
500 | ¥0.78228 | ¥391.14 |
1,000 | ¥0.65187 | ¥651.87 |
2,000 | ¥0.58667 | ¥1,173.34 |
5,000 | ¥0.57383 | ¥2,869.15 |