XSMDK23MB | |
---|---|
DigiKey Part Number | 1497-1046-ND |
Manufacturer | |
Manufacturer Product Number | XSMDK23MB |
Description | LED RED DIFFUSED ICE CUBE T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XSMDK23MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 5.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 7.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.60930 | ¥160.93 |
500 | ¥1.11280 | ¥556.40 |
1,000 | ¥0.92731 | ¥927.31 |
2,000 | ¥0.83457 | ¥1,669.14 |
5,000 | ¥0.78822 | ¥3,941.10 |
10,000 | ¥0.71867 | ¥7,186.70 |
25,000 | ¥0.67230 | ¥16,807.50 |