WP937EGW

DigiKey Part Number
754-1751-ND
Manufacturer
Manufacturer Product Number
WP937EGW
Description
LED GREEN/RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial
Datasheet
 Datasheet
EDA/CAD Models
WP937EGW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Bidirectional
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 627nm Red
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
5.60mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥3.12800¥31.28
100¥1.79720¥179.72
1,000¥1.40644¥1,406.44
2,000¥1.28921¥2,578.42
6,000¥1.17202¥7,032.12
10,000¥1.09389¥10,938.90
26,000¥1.05482¥27,425.32
Manufacturers Standard Package