EAST1608RGA0 | |
---|---|
DigiKey Part Number | 1080-EAST1608RGA0TR-ND - Tape & Reel (TR) 1080-EAST1608RGA0CT-ND - Cut Tape (CT) 1080-EAST1608RGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1608RGA0 |
Description | LED GREEN/RED DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red 528nm Green, 620nm Red LED Indication - Discrete 3.3V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1608RGA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Red | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm Green, 632nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥3.18800 | ¥31.88 |
100 | ¥2.11000 | ¥211.00 |
1,000 | ¥1.62917 | ¥1,629.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47210 | ¥4,416.30 |
6,000 | ¥1.37397 | ¥8,243.82 |
15,000 | ¥1.32490 | ¥19,873.50 |
30,000 | ¥1.30527 | ¥39,158.10 |