B17T2UONG20D000314U1930 | |
---|---|
DigiKey Part Number | 3147-B17T2UONG20D000314U1930TR-ND - Tape & Reel (TR) 3147-B17T2UONG20D000314U1930CT-ND - Cut Tape (CT) 3147-B17T2UONG20D000314U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B17T2UONG20D000314U1930 |
Description | LED GREEN/RED DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 631nm Red LED Indication - Discrete 3.3V Green, 2V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120°, 125°, 118°, 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm Green, 639nm Red | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.30mm W | |
Height (Max) | 0.60mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.71295 | ¥6,851.80 |