525nm Green, 631nm Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,154 In Stock | 1 : ¥3.57000 Cut Tape (CT) 4,000 : ¥0.89675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 281mcd Green, 196mcd Red | Rectangle with Flat Top | 1.10mm x 1.50mm | 3.3V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 525nm Green, 631nm Red | 525nm Green, 639nm Red | - | 4-SMD, No Lead | Chip LED | 1.60mm L x 1.50mm W | 0.65mm | ||
2,650 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥1.07666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 150mcd Green, 100mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.5V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount, Right Angle | 525nm Green, 631nm Red | 520nm Green, 639nm Red | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.00mm W | 1.00mm | ||
3,765 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,000 : ¥1.71288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | - | Diffused | 180mcd Green, 112.5mcd Red | Rectangle with Flat Top | 1.40mm x 1.30mm | 3.3V Green, 2V Red | 20mA Green, 20mA Red | 120°, 125°, 118°, 120° | Surface Mount | 525nm Green, 631nm Red | 520nm Green, 639nm Red | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.30mm W | 0.60mm | |||
1,870 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,000 : ¥2.85480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | - | Clear | 285mcd Green, 45mcd Red | Round with Domed Top | 1.62mm Dia | 3.3V Green, 2V Red | 20mA Green, 20mA Red | 20°, 154°, 20°, 120° | Surface Mount, Right Angle | 525nm Green, 631nm Red | 520nm Green, 639nm Red | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.55mm W | 1.70mm |