LTST-S326TGKRKT | |
---|---|
DigiKey Part Number | 160-LTST-S326TGKRKTTR-ND - Tape & Reel (TR) 160-LTST-S326TGKRKTCT-ND - Cut Tape (CT) 160-LTST-S326TGKRKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S326TGKRKT |
Description | LED GREEN/RED CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 631nm Red LED Indication - Discrete 3.5V Green, 2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.5V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm Green, 639nm Red | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.61000 | ¥26.10 |
100 | ¥1.50040 | ¥150.04 |
1,000 | ¥1.17456 | ¥1,174.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07666 | ¥3,229.98 |
6,000 | ¥0.97879 | ¥5,872.74 |
15,000 | ¥0.91353 | ¥13,702.95 |
30,000 | ¥0.88091 | ¥26,427.30 |
75,000 | ¥0.84828 | ¥63,621.00 |