KSJ0V411 80SH LFTR | |
---|---|
DigiKey Part Number | KSJ0V41180SHLFTR-ND |
Manufacturer | |
Manufacturer Product Number | KSJ0V411 80SH LFTR |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Spherical | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 5.37mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.77mm x 7.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP60 - Dust Tight | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥13.78400 | ¥137.84 |
25 | ¥12.53480 | ¥313.37 |
100 | ¥10.88950 | ¥1,088.95 |
250 | ¥9.86884 | ¥2,467.21 |
500 | ¥9.18808 | ¥4,594.04 |
1,000 | ¥8.50749 | ¥8,507.49 |
2,500 | ¥7.71347 | ¥19,283.67 |
5,000 | ¥7.14629 | ¥35,731.45 |