LED Indication - Discrete

Results: 4
Manufacturer
Lite-On Inc.TT Electronics/Optek TechnologyVishay Semiconductor Opto Division
Series
-TLC.68
Color
Blue-GreenRedYellow
Millicandela Rating
12000mcd14000mcd23000mcd35000mcd
Lens Size
5mm, T-1 3/45.50mm Dia
Voltage - Forward (Vf) (Typ)
2V2.1V3.2V
Current - Test
20mA50mA
Viewing Angle
15°
Wavelength - Dominant
505nm589nm616nm625nm
Wavelength - Peak
622nm626nm-
Supplier Device Package
5mmT-1 3/4
Height (Max)
8.90mm8.91mm9.00mm9.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
59,801
In Stock
1 : ¥2.13000
Bulk
-
Bulk
Active
Yellow
Standard
Colorless
Clear
14000mcd
Round with Domed Top
5mm, T-1 3/4
2V
20mA
Through Hole
589nm
-
-
Radial
5mm
-
8.90mm
OVLFx3C7, OVLGx0CxB9
OVLGC0C6B9
LED BLUE-GREEN CLEAR 5MM T/H
TT Electronics/Optek Technology
22,278
In Stock
1 : ¥4.42000
Bulk
-
Bulk
Active
Blue-Green
Standard
Colorless
Clear
23000mcd
Round with Domed Top
5mm, T-1 3/4
3.2V
20mA
15°
Through Hole
505nm
-
-
Radial
5mm
-
8.91mm
3,167
In Stock
1 : ¥5.27000
Bulk
Bulk
Active
Red
Standard
Colorless
Clear
35000mcd
Round with Domed Top
5.50mm Dia
2.1V
50mA
Through Hole
616nm
622nm
-
Radial
5mm
-
9.00mm
LED RED CLEAR T-1 3/4 T/H
LTL2H3EZ1K
LED RED CLEAR T-1 3/4 T/H
Lite-On Inc.
0
In Stock
Check Lead Time
1 : ¥3.74000
Bulk
-
Bulk
Active
Red
Standard
Colorless
Clear
12000mcd
Round with Domed Top
5mm, T-1 3/4
2V
20mA
15°
Through Hole
625nm
626nm
-
Radial
T-1 3/4
-
9.10mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.