LTST-C190AKT | |
---|---|
DigiKey Part Number | 160-1180-2-ND - Tape & Reel (TR) 160-1180-1-ND - Cut Tape (CT) 160-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190AKT |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Orange 602nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190AKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.03700 | ¥10.37 |
100 | ¥0.61890 | ¥61.89 |
500 | ¥0.45718 | ¥228.59 |
1,000 | ¥0.40770 | ¥407.70 |
2,000 | ¥0.36728 | ¥734.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.33423 | ¥1,336.92 |
8,000 | ¥0.30715 | ¥2,457.20 |
12,000 | ¥0.29364 | ¥3,523.68 |
20,000 | ¥0.27871 | ¥5,574.20 |
28,000 | ¥0.27001 | ¥7,560.28 |
40,000 | ¥0.26166 | ¥10,466.40 |
100,000 | ¥0.24375 | ¥24,375.00 |
200,000 | ¥0.23299 | ¥46,598.00 |