LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,756 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.20280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | - | Rectangle with Flat Top | 1.60mm x 1.10mm | 1.95V Red, 2.8V Green, 2.8V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount | - | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.60mm W | 0.45mm | ||
620,305 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.27408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 400mcd Red, 550mcd Green, 180mcd Blue | Rectangle with Flat Top | 1.80mm x 1.60mm | 2.1V Red, 3.5V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 624nm Red, 527nm Green, 470nm Blue | - | - | 6-SMD, No Lead | 1816 (0706) | 1.80mm L x 1.60mm W | 0.60mm | |||
17,610 In Stock | 1 : ¥15.64000 Cut Tape (CT) 4,000 : ¥5.88153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 85mcd Red, 180mcd Green, 70mcd Blue | Rectangle with Flat Top | 1.10mm x 1.50mm | 1.9V Red, 3.4V Green, 3.4V Blue | 20mA Red, 20mA Green, 20mA Blue | 140° Red, 145° Green, 145° Blue | Surface Mount | 626nm Red, 525nm Green, 470nm Blue | 637nm Red, 523nm Green, 468nm Blue | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.50mm W | 0.35mm | ||
5,199 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.49369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 79mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 120° | Surface Mount | 624nm | 632nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.50mm | ||
6,371 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,000 : ¥1.88965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 500mcd Red, 900mcd Green, 325mcd Blue | Oval with Flat Top | 3.40mm x 0.80mm | 2.15V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount, Right Angle | 624nm Red, 530nm Green, 460nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 6-SMD, No Lead | - | 4.50mm L x 1.25mm W | 0.90mm | ||
1,488 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,000 : ¥1.31089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 100mcd Red, 180mcd Green, 50mcd Blue | Rectangle with Flat Top | 1.00mm x 1.60mm | 2.05V Red, 3.25V Green, 3.25V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 6-SMD, No Lead | SMD | 1.60mm L x 1.60mm W | 0.35mm | ||
56,039 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.37686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 18mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 120°, 140° | Surface Mount | 562nm | 561nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm |