19-337/R6GHBHC-A01/2T | |
---|---|
DigiKey Part Number | 1080-19-337/R6GHBHC-A01/2TTR-ND - Tape & Reel (TR) 1080-19-337/R6GHBHC-A01/2TCT-ND - Cut Tape (CT) 1080-19-337/R6GHBHC-A01/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-337/R6GHBHC-A01/2T |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 3.25V Green, 3.25V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 19-337/R6GHBHC-A01/2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 3.25V Green, 3.25V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.35mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.03500 | ¥30.35 |
100 | ¥1.96290 | ¥196.29 |
500 | ¥1.54434 | ¥772.17 |
1,000 | ¥1.41596 | ¥1,415.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.31089 | ¥2,621.78 |
4,000 | ¥1.22477 | ¥4,899.08 |
6,000 | ¥1.18178 | ¥7,090.68 |
10,000 | ¥1.13428 | ¥11,342.80 |
14,000 | ¥1.10657 | ¥15,491.98 |
20,000 | ¥1.07998 | ¥21,599.60 |
50,000 | ¥1.02290 | ¥51,145.00 |