100mcd Red, 180mcd Green, 50mcd Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,835 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.33597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 100mcd Red, 180mcd Green, 50mcd Blue | Rectangle with Flat Top | 1.60mm x 1.10mm | 2.05V Red, 3.25V Green, 3.25V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 6-SMD | 1.60mm L x 1.60mm W | 0.45mm | ||
7,945 In Stock | 1 : ¥22.78000 Cut Tape (CT) 2,000 : ¥8.59482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 100mcd Red, 180mcd Green, 50mcd Blue | Rectangle with Flat Top | 1.00mm x 1.60mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 6-SMD, No Lead | SMD | 1.60mm L x 1.60mm W | 0.45mm | ||
1,488 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,000 : ¥1.31089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 100mcd Red, 180mcd Green, 50mcd Blue | Rectangle with Flat Top | 1.00mm x 1.60mm | 2.05V Red, 3.25V Green, 3.25V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 6-SMD, No Lead | SMD | 1.60mm L x 1.60mm W | 0.35mm | ||
0 In Stock Check Lead Time | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.28794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 100mcd Red, 180mcd Green, 50mcd Blue | Rectangle with Flat Top | 1.6mm x 1.35mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 4-SMD, No Lead | - | 1.60mm L x 1.60mm W | 0.60mm | ||
0 In Stock Check Lead Time | 6,000 : ¥0.90155 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 100mcd Red, 180mcd Green, 50mcd Blue | Rectangle with Flat Top | 1.00mm x 1.60mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 2-SMD, No Lead | Chip LED | 1.60mm L x 1.60mm W | 0.35mm | ||
0 In Stock Check Lead Time | 6,000 : ¥1.25188 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 100mcd Red, 180mcd Green, 50mcd Blue | Rectangle with Flat Top | 1.60mm x 0.80mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.50mm |