EAST16084RA0 | |
---|---|
DigiKey Part Number | 1080-EAST16084RA0TR-ND - Tape & Reel (TR) 1080-EAST16084RA0CT-ND - Cut Tape (CT) 1080-EAST16084RA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST16084RA0 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16084RA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.50500 | ¥15.05 |
100 | ¥0.69790 | ¥69.79 |
500 | ¥0.64406 | ¥322.03 |
1,000 | ¥0.50446 | ¥504.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49369 | ¥1,481.07 |
6,000 | ¥0.42931 | ¥2,575.86 |
15,000 | ¥0.38638 | ¥5,795.70 |
30,000 | ¥0.34345 | ¥10,303.50 |
75,000 | ¥0.31125 | ¥23,343.75 |
150,000 | ¥0.28978 | ¥43,467.00 |