QBLP631-IB

DigiKey Part Number
1516-1083-2-ND - Tape & Reel (TR)
1516-1083-1-ND - Cut Tape (CT)
1516-1083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-IB
Description
LED BLUE CLEAR 0805 SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-IB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.49100¥24.91
100¥1.11790¥111.79
500¥1.00978¥504.89
1,000¥0.82946¥829.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72124¥2,163.72
6,000¥0.64913¥3,894.78
15,000¥0.57699¥8,654.85
30,000¥0.54093¥16,227.90
75,000¥0.48684¥36,513.00
150,000¥0.46881¥70,321.50
Manufacturers Standard Package