5973401407NF

DigiKey Part Number
350-3774-2-ND - Tape & Reel (TR)
350-3774-1-ND - Cut Tape (CT)
350-3774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973401407NF
Description
LED YELLOW CLEAR 1206 SMD
Customer Reference
Detailed Description
Yellow 592nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
580nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.70000¥5.70
10¥3.76600¥37.66
100¥2.49260¥249.26
1,000¥1.92417¥1,924.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.73870¥4,346.75
5,000¥1.62280¥8,114.00
12,500¥1.56484¥19,560.50
25,000¥1.54166¥38,541.50
Manufacturers Standard Package