5973311407NF | |
---|---|
DigiKey Part Number | 350-3772-2-ND - Tape & Reel (TR) 350-3772-1-ND - Cut Tape (CT) 350-3772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973311407NF |
Description | LED GREEN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Green 567nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5973311407NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 560nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥4.42900 | ¥44.29 |
100 | ¥2.90400 | ¥290.40 |
1,000 | ¥2.29252 | ¥2,292.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.13969 | ¥5,349.22 |
5,000 | ¥2.06328 | ¥10,316.40 |
12,500 | ¥2.03270 | ¥25,408.75 |
25,000 | ¥1.98685 | ¥49,671.25 |