CD74AC574M96 | |
---|---|
DigiKey Part Number | 296-49588-2-ND - Tape & Reel (TR) 296-49588-1-ND - Cut Tape (CT) 296-49588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC574M96 |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC574M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 125 MHz | |
Max Propagation Delay @ V, Max CL | 10.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.45200 | ¥64.52 |
25 | ¥6.12760 | ¥153.19 |
100 | ¥5.03190 | ¥503.19 |
250 | ¥4.70424 | ¥1,176.06 |
500 | ¥4.15710 | ¥2,078.55 |
1,000 | ¥3.28189 | ¥3,281.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.06312 | ¥6,126.24 |
6,000 | ¥2.90997 | ¥17,459.82 |
10,000 | ¥2.80056 | ¥28,005.60 |