CD74AC164M96 | |
---|---|
DigiKey Part Number | 296-31542-2-ND - Tape & Reel (TR) 296-31542-1-ND - Cut Tape (CT) 296-31542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC164M96 |
Description | IC 8BIT SHIFT REGISTER 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC164M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.41500 | ¥54.15 |
25 | ¥5.08360 | ¥127.09 |
100 | ¥4.14940 | ¥414.94 |
250 | ¥3.85376 | ¥963.44 |
500 | ¥3.27994 | ¥1,639.97 |
1,000 | ¥2.62399 | ¥2,623.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.37796 | ¥5,944.90 |
5,000 | ¥2.21395 | ¥11,069.75 |
12,500 | ¥2.13196 | ¥26,649.50 |
25,000 | ¥2.04996 | ¥51,249.00 |