5988A80107F | |
---|---|
DigiKey Part Number | 350-4451-2-ND - Tape & Reel (TR) 350-4451-1-ND - Cut Tape (CT) 350-4451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988A80107F |
Description | LED GREEN 527NM 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.5V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.27800 | ¥22.78 |
100 | ¥1.51920 | ¥151.92 |
500 | ¥1.05092 | ¥525.46 |
1,000 | ¥0.87580 | ¥875.80 |
2,000 | ¥0.78824 | ¥1,576.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.78821 | ¥3,152.84 |
8,000 | ¥0.74443 | ¥5,955.44 |
12,000 | ¥0.67874 | ¥8,144.88 |
28,000 | ¥0.63495 | ¥17,778.60 |
100,000 | ¥0.55832 | ¥55,832.00 |