LED Emitters - Infrared, UV, Visible

Results: 9
Manufacturer
ams-OSRAM USA INC.Marktech Optoelectronics
Series
-LuxiGen™ LZ1Visible Emitter
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Infrared (IR)Infrared (IR), Visible
Current - DC Forward (If) (Max)
50mA100mA1A
Radiant Intensity (Ie) Min @ If
40mW/sr @ 100mA40mW/sr @ 50mA-
Wavelength
720nm740nm810nm900nm1040nm1050nm1060nm1070nm1200nm
Voltage - Forward (Vf) (Typ)
1.05V1.25V1.3V1.4V1.55V1.6V1.8V2V
Viewing Angle
10°14°24°40°90°
Operating Temperature
-20°C ~ 80°C-20°C ~ 80°C (TA)115°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
4-SMD, No Lead Exposed PadRadial
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
MTE1074N1-R
MTE1074N1-R
EMITTER VISIBLE 740NM 50MA RAD
Marktech Optoelectronics
1,056
In Stock
1 : ¥24.31000
Bulk
Bulk
Active
Infrared (IR), Visible
50mA
-
740nm
1.8V
24°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE2081-OH5
MTE2081-OH5
EMITTER IR 810NM 100MA RADIAL
Marktech Optoelectronics
495
In Stock
1 : ¥25.16000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
810nm
1.55V
14°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MT5xx0-IR
MT5720-IR
EMITTER IR 720NM 5MM RADIAL
Marktech Optoelectronics
343
In Stock
1 : ¥62.99000
Bulk
-
Bulk
Active
Infrared (IR)
50mA
40mW/sr @ 50mA
720nm
2V
40°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
378
In Stock
1 : ¥192.80000
Cut Tape (CT)
200 : ¥160.07835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1A
-
1050nm
1.6V
90°
Top View
115°C (TJ)
Surface Mount
4-SMD, No Lead Exposed Pad
MT5900-IR
MT5900-IR
EMITTER IR 900NM 5MM RADIAL
Marktech Optoelectronics
94
In Stock
1 : ¥62.99000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
40mW/sr @ 100mA
900nm
1.4V
40°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE7110N5
MTE7110N5
1070NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
35
In Stock
1 : ¥109.58000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1070nm
1.3V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE1200N5
MTE1200N5
1200NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
17
In Stock
1 : ¥109.58000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1200nm
1.05V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MT51060-IR
MT51060-IR
EMITTER IR 1060NM 5MM RADIAL
Marktech Optoelectronics
94
In Stock
1 : ¥115.53000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1060nm
1.25V
40°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE4110N5
MTE4110N5
1040NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
25
In Stock
1 : ¥109.58000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1040nm
1.3V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
Showing
of 9

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.