VSMY3890X01-GS08 | |
---|---|
DigiKey Part Number | 751-VSMY3890X01-GS08TR-ND - Tape & Reel (TR) 751-VSMY3890X01-GS08CT-ND - Cut Tape (CT) 751-VSMY3890X01-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY3890X01-GS08 |
Description | HIGH SPEED INFRARED EMITTING DIO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm (875nm ~ 905nm) 1.6V 100mA 12mW/sr @ 100mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 12mW/sr @ 100mA | |
Wavelength | 890nm (875nm ~ 905nm) | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥5.50000 | ¥55.00 |
100 | ¥3.60540 | ¥360.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.84632 | ¥4,269.48 |
3,000 | ¥2.65657 | ¥7,969.71 |
7,500 | ¥2.56170 | ¥19,212.75 |
10,500 | ¥2.52375 | ¥26,499.38 |