STM32L031G6U7 | |
---|---|
DigiKey Part Number | 497-16807-ND |
Manufacturer | |
Manufacturer Product Number | STM32L031G6U7 |
Description | IC MCU 32BIT 32KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L031G6U7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UFQFPN (4x4) | |
Package / Case | 28-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥20.99200 | ¥209.92 |
25 | ¥19.80200 | ¥495.05 |
80 | ¥16.87213 | ¥1,349.77 |
230 | ¥15.84243 | ¥3,643.76 |
440 | ¥13.86225 | ¥6,099.39 |
945 | ¥11.48582 | ¥10,854.10 |
2,940 | ¥10.69369 | ¥31,439.45 |
5,880 | ¥10.29764 | ¥60,550.12 |