QBLP670-IR2 | |
---|---|
DigiKey Part Number | 1516-1276-2-ND - Tape & Reel (TR) 1516-1276-1-ND - Cut Tape (CT) 1516-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-IR2 |
Description | LED IR 3528 880NM WLP PLCC2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.7V 100mA 0.6mW/sr @ 50mA 120° 2-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-IR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 0.6mW/sr @ 50mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-LCC (J-Lead) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84300 | ¥184.30 |
1,000 | ¥1.50890 | ¥1,508.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.50890 | ¥3,017.80 |