INV-C33CTOHIR

DigiKey Part Number
1830-INV-C33CTOHIRTR-ND - Tape & Reel (TR)
1830-INV-C33CTOHIRCT-ND - Cut Tape (CT)
1830-INV-C33CTOHIRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INV-C33CTOHIR
Description
TOP VIEW / 3535 / 3.45 X 3.45 X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 2.3V 1.5A 700mW/sr @ 1.2A 30° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
700mW/sr @ 1.2A
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
2.3V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.17000¥76.17
10¥55.07700¥550.77
100¥44.22980¥4,422.98
500¥39.93998¥19,969.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥38.61980¥38,619.80
2,000¥38.04124¥76,082.48
Manufacturers Standard Package