INV-Q39CTSHIR | |
---|---|
DigiKey Part Number | 1830-INV-Q39CTSHIRTR-ND - Tape & Reel (TR) 1830-INV-Q39CTSHIRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | INV-Q39CTSHIR |
Description | TOP VIEW / 3939 / 3.9 X 3.9 X 1. |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 2.3V 4A 1500mW/sr @ 2A 30° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 4A | |
Radiant Intensity (Ie) Min @ If | 1500mW/sr @ 2A | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.60000 | ¥384.60 |
10 | ¥300.47500 | ¥3,004.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥248.39271 | ¥248,392.71 |