SST-10-IRD-B50H-S940 | |
---|---|
DigiKey Part Number | 1214-SST-10-IRD-B50H-S940TR-ND - Tape & Reel (TR) 1214-SST-10-IRD-B50H-S940CT-ND - Cut Tape (CT) 1214-SST-10-IRD-B50H-S940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-IRD-B50H-S940 |
Description | IR MOD SST10 940NM TOP VIEW |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 2.8V 1.5A 1270mW/sr @ 1A (Typ) 50° 1414 (3535 Metric) |
EDA/CAD Models | SST-10-IRD-B50H-S940 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 1270mW/sr @ 1A (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.17000 | ¥34.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.16072 | ¥9,580.36 |
1,000 | ¥17.57499 | ¥17,574.99 |
2,500 | ¥16.84822 | ¥42,120.55 |
5,000 | ¥16.51786 | ¥82,589.30 |