QBHP684E-V850Y2 | |
---|---|
DigiKey Part Number | 1516-QBHP684E-V850Y2TR-ND - Tape & Reel (TR) 1516-QBHP684E-V850Y2CT-ND - Cut Tape (CT) 1516-QBHP684E-V850Y2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP684E-V850Y2 |
Description | 3535 VCSEL/ WLP=850NM/ PO=1000MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 2.3V 1.2A 25° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Viewing Angle | 25° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.25000 | ¥101.25 |
10 | ¥73.41700 | ¥734.17 |
100 | ¥60.66130 | ¥6,066.13 |
500 | ¥53.12734 | ¥26,563.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.22944 | ¥50,229.44 |