BELAGO1.1 MODULE | |
---|---|
DigiKey Part Number | 4991-BELAGO1.1MODULE-ND |
Manufacturer | |
Manufacturer Product Number | BELAGO1.1 MODULE |
Description | BELAGO1.1 MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.95V 7A 61°, 78° 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 7A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Viewing Angle | 61°, 78° | |
Orientation | Top View | |
Operating Temperature | 0°C ~ 80°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.45000 | ¥238.45 |
10 | ¥186.69500 | ¥1,866.95 |
80 | ¥163.07688 | ¥13,046.15 |
440 | ¥149.58086 | ¥65,815.58 |