INV-C33CTOIR | |
---|---|
DigiKey Part Number | 1830-INV-C33CTOIRTR-ND - Tape & Reel (TR) 1830-INV-C33CTOIRCT-ND - Cut Tape (CT) 1830-INV-C33CTOIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INV-C33CTOIR |
Description | TOP VIEW / 3535 / 3.45 X 3.45 X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 2.3V 1.5A 700mW/sr @ 1.2A 30° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 700mW/sr @ 1.2A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.61000 | ¥77.61 |
10 | ¥56.28400 | ¥562.84 |
100 | ¥46.50550 | ¥4,650.55 |
500 | ¥40.72902 | ¥20,364.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.50750 | ¥38,507.50 |
2,000 | ¥37.61887 | ¥75,237.74 |