LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,403 In Stock | 1 : ¥13.94000 Cut Tape (CT) 3,000 : ¥5.90153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 24 | 2.7V | 5.5V | 0V ~ 5.5V | 35mA | 15MHz | I2C | Lighting | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (4x4) | ||
9,537 In Stock | 1 : ¥14.11000 Cut Tape (CT) 2,500 : ¥6.43874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Switch | - | Yes | 4 | 2.3V | 5.5V | 5.5V | 25mA | 100kHz ~ 1MHz | I2C | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
7,114 In Stock | 1 : ¥15.64000 Cut Tape (CT) 3,000 : ¥7.13999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 36 | 2.7V | 5.5V | 0V ~ 5.5V | 35mA | 29kHz | - | LED Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 46-VFQFN Exposed Pad | 46-VQFN (6x5) |