TPS61041DRVR | |
---|---|
DigiKey Part Number | 296-22981-2-ND - Tape & Reel (TR) 296-22981-1-ND - Cut Tape (CT) 296-22981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61041DRVR |
Description | IC LED DRV RGLTR PWM 215MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 215mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61041DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 28V | |
Current - Output / Channel | 215mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.25900 | ¥122.59 |
25 | ¥11.63640 | ¥290.91 |
100 | ¥9.55790 | ¥955.79 |
250 | ¥8.93476 | ¥2,233.69 |
500 | ¥7.89592 | ¥3,947.96 |
1,000 | ¥6.23360 | ¥6,233.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.14324 | ¥15,429.72 |