CAB-15108 | |
---|---|
DigiKey Part Number | 1568-CAB-15108-ND |
Manufacturer | |
Manufacturer Product Number | CAB-15108 |
Description | ZHR CABLE 5-PIN 1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | SPS30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |