IS31FL3237-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3237-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3237-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3237-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3237-QFLS4-TR |
Description | IC LED DRVR LIN PWM 38MA 44QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear PWM Dimming 38mA 44-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | IS31FL3237-QFLS4-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | 31.5kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerWFQFN | |
Supplier Device Package | 44-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥14.79100 | ¥147.91 |
25 | ¥13.95160 | ¥348.79 |
100 | ¥11.88670 | ¥1,188.67 |
250 | ¥11.16160 | ¥2,790.40 |
500 | ¥9.76644 | ¥4,883.22 |
1,000 | ¥8.09211 | ¥8,092.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.53408 | ¥18,835.20 |
5,000 | ¥7.25504 | ¥36,275.20 |