22-23C/R6GHBHW-C01/2C | |
---|---|
DigiKey Part Number | 1080-22-23C/R6GHBHW-C01/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22-23C/R6GHBHW-C01/2C |
Description | LED RGB DIFFUSED SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 619nm Red, 532nm Green, 473nm Blue LED Indication - Discrete 1.85V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.85V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 626nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 1.35mm W | |
Height (Max) | 0.55mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.60108 | ¥9,606.48 |
10,000 | ¥1.49065 | ¥14,906.50 |
50,000 | ¥1.38024 | ¥69,012.00 |